Texas Instruments DS320PR1601RSC-EVM Linear Redriver EVM
Texas Instruments DS320PR1601RSC-EVM Linear Redriver Evaluation Module (EVM) provides a complete high-bandwidth platform for evaluating the signal conditioning features of the DS320PR1601 32 Channel PCIe® 5.0 linear redriver. The Texas Instruments DS320PR1601RSC-EVM can be used for standard add-in card compliance testing, performance evaluation, and initial system prototyping.Features
- PCIe x16 Riser Card with one 32-channel (16-Channel in each direction) linear redriver operating at rates up to 32Gbps
- Linear equalization for seamless support of link training and PCIe channel extension
- CTLE boosts up to 24dB at 16GHz
- Programmable device configuration through EEPROM, I2C, or SMBus
- Onboard 12V to 3.3V, 2A step-down DC/DC converter
- Flow-through layout P2P with Intel retimer common footprint
Applications
- PCI Express Gen 1, 2, 3, 4, and 5
- High-speed interfaces up to 32Gbps
- Enterprise server motherboard, workstation
- Enterprise storage
- Enterprise add-in card, end-point
Board Layout
Inilathala: 2023-03-08
| Na-update: 2023-03-13