Texas Instruments DS90UH988-Q1 Deserializer
Texas Instruments DS90UH988-Q1 4K FPD-Link IV to OpenLDI Bridge Deserializer, in conjunction with an FPD-Link IV serializer, the chipset receives a high-speed serialized interface over low-cost 50Ω coax or STP/STQ cables. The DS90UH988-Q1 supports an OpenLDI (10 LVDS data lanes + 2 clocks) interface with video up to 420MHz PCLK. This feature provides a bridge between sources such as GPUs to connect to existing LVDS-based displays or application processors.The FPD-Link IV interface supports audio and video data transmission and full duplex control, including GPIO and I2C data over the same link. Consolidating video and control data over FPD-Link IV lanes reduces the interconnect size and weight and simplifies system design. EMI is minimized by using low-voltage differential signaling, data scrambling, and randomization. In backward-compatible FPD-Link III mode, the Texas Instruments DS90UH988-Q1 supports up to 2K resolutions with 24-bit color depth over a single/dual link as well as HDCP v1.4 support when paired with an HDCP capable serializer.
Features
- OpenLDI (OLDI) transmitter
- Two port OLDI output (Dual Pixel Link) up to 420MHz OLDI clock
- Each port supports 8MHz to 210MHz OLDI clock
- Configurable 18-bit, 24-bit, 30-bit RGB
- Stream synchronization and splitting
- FPD-Link IV interface
- Up to 13.5/12.528/10.8/6.75/3.375Gbps per channel; Up to 27Gbps over dual channels
- Coax/STP interconnect support
- Selectable 1 or 2 channels
- Daisy-chain and splitting
- Adaptive equalization
- Optional digital RGB parallel output interface supports 8MHz to 125MHz PCLK
- Ultra-low latency control channel
- Two fast-mode plus I2C up to 1MHz (up to 3.4MHz for local bus access)
- High-speed GPIOs
- Supports SPI and UART pass-through GPIOs
- Backward compatibility
- Integrated HDCP v1.4 with on-chip keys
- 720p 92x and 1080p/2K 94x FPD-Link III product families
- Security and diagnostics
- Link diagnostics
- Voltage and temperature monitoring
- BIST and pattern generation
- CRC and error diagnostics
- ECC on control bits
- Unique ID for counterfeit protection
- Advanced link robustness and EMC control
- Spread Spectrum Clocking Generation (SSCG)
- Adaptive Receiver Equalization (AEQ)
- Low power operation
- 1.8V and 1.15V dual power supply
- AEC-Q100 qualified for automotive applications
- AEC-Q Grade-Level 2, -40°C to 105°C
- ISO 10605 and IEC 61000-4-2 ESD compliant
Applications
- Automotive displays
- Central Information Displays (CID)
- Rear Seat Entertainment (RSE)
- Digital instrument clusters
- Head units and HMI modules
- Head-Up Display (HUD)
- Rearview and side mirror displays
Applications Diagram
Additional Resources
Inilathala: 2024-05-31
| Na-update: 2025-05-15