Texas Instruments ESD341 TVS ESD Protection Diode

Texas Instruments ESD341 TVS ESD Protection Diode is a TVS ESD protection diode for HDMI 1.4 circuit protection. The ESD341 is rated to dissipate ESD strikes at the maximum level specified in the IEC 61000-4-2 international standard (Level 4). This device features a 0.66pF (typical) IO capacitance enabling high-speed interface protection up to 3.4Gbps, including support for protocols such as HDMI 1.4b. The low dynamic resistance and low-clamping voltage ensure system-level protection against transient events.

The 30kV ESD rating and 5.4A surge provide robust transient protection in a tiny package for protecting 3.6V power rails in portable electronics and other space-constrained applications such as wearables. The Texas Instruments ESD341 is offered in the industry standard 0201 (DPL) package.

Features

  • IEC 61000-4-2 level 4 ESD protection
    • 30kV contact discharge
    • 30kV air gap discharge
  • 5.4A (8/20 µs) IEC 61000-4-5 surge protection
  • 0.66pF (typical) IO capacitance
  • ±6.2V (typical) DC breakdown voltage
  • 100nA (maximum) ultra-low leakage current
  • 10.2V at 16A TLP low ESD clamping voltage
  • 5GHz (–3dB bandwidth, DPL) low insertion loss
  • Supports high-speed interfaces up to 3.4Gbps
  • –40°C to +125°C industrial temperature range
  • Space-saving industry standard 0201 footprint (0.6mm × 0.3mm × 0.3mm)

Applications

  • End equipment
    • Wearables
    • Smart speakers
    • Portable electronics
    • Small appliances
    • Laptops and desktops
    • TV and monitors
    • Head unit
    • Rear seat entertainment
    • Docking stations
  • Interfaces
    • USB 2.0
    • USB 3.0
    • HDMI 1.4 and 2.0
    • LVDS
    • DisplayPort
    • SIM card

Typical Application

Application Circuit Diagram - Texas Instruments ESD341 TVS ESD Protection Diode
Inilathala: 2022-09-06 | Na-update: 2022-09-20