Texas Instruments F28379D controlCARD for C2000 Real Time Dev Kits

Texas Instruments Delfino F28379D ControlCARD for C2000 Real-Time Dev Kits is a position manager-ready product for initial software development. It is ideal for short-run builds for system prototypes, test stands, and many other projects that require easy access to high-performance controllers. All Texas Instruments C2000 controlCARDs are complete board-level modules that utilize an HSEC180 or DIMM100 form factor. These modules provide a low-profile single-board controller solution. The host system needs to provide only a single 5V power rail for the controlCARD to be fully functional.

Hardware Features

  • TMDSCNCD28379D: TMS320F28379D HSEC180 based controlCARD
    • An isolated XDS100v2 USB-to-JTAG debug probe enables real-time in-system programming and debugging
  • Standard 180-pin HSEC interface
  • Analog I/O, digital I/O, and JTAG signals at the card interface
  • USB host connector
  • SDCard slot

Software Features

  • Free download of Code Composer Studio IDE
  • Free download of C2000Ware for device drivers and example projects
  • DesignDRIVE and position manager capable
  • MathWorks embedded target support
  • solidThinking Embed support
Inilathala: 2019-01-31 | Na-update: 2025-03-05