Texas Instruments F29H85X Eval Board & Kit

Texas Instruments F29H85X Evaluation Board and Kit is for the TI C2000™ MCU series of F29H85x and/or F29P58x devices. The F29H85X-SOM-EVM evaluation board features three 120-pin high-speed/high-density connectors, ideal for initial evaluation and prototyping. The C2000 F29H85x LaunchPad is designed around the F29H850TU real-time MCU and highlights the control, analog, and communication peripherals. Texas Instruments F29H85x LaunchPad is constructed to explore the functionality of the F29H85x MCU and can be used as a good reference design.

Features

  • C2000 F29H85x Launch Pad
    • C2000 series F29H850TU9SRFS (144-pin) MCU
    • On-board XDS110 debug probe
    • Two user-controlled LEDs
    • One microcontroller reset switch
    • Selectable Power Domains
      • BoosterPack™ plug-in module
      • External power supply (5V or 3.3V)
    • 12-bit/16-bit differential Analog-to-Digital Converter (ADC) header
    • CAN connector with on-board CAN transceiver
    • Two independent Enhanced Quadrature Encoder Pulse (QEP)-based encoder connectors
    • FSI peripheral connector
    • SENT connectors
    • Two independent BoosterPack XL standard connectors (80-pins)
  • F29H85X Eval Board
    • Three 120-pin controlSOM high-speed/high-density connectors
    • Analog I/O, digital I/O, and JTAG signals on board interface
    • Power management IC for safety applications

Kit Contents

  • F29H85X Eval Board
    • English quick-start guide
    • XDS110ISO-EVM debug probe is needed to provide debug connectivity to the controlSOM and must be ordered separately (required, not included)
    • TMDSHSECDOCK baseboard docking station is optional and provides header-pin access to key signals on the controlSOM (optional, not included)
    • HSEC180ADAPEVM adapter board is optional and is used to interface the controlSOM to any hardware designed for the C2000 controlCARD standard (optional, not included)
  • C2000 F29H85x Launch Pad
    • C2000 F29H85x Series LaunchPad development board
    • USB Type-A male to USB Type-C™ male cable
    • Pinout map

Software

Eval Board Layout

Mechanical Drawing - Texas Instruments F29H85X Eval Board & Kit

LaunchPad Overview

Infographic - Texas Instruments F29H85X Eval Board & Kit
Inilathala: 2025-04-16 | Na-update: 2025-10-03