Texas Instruments FLAT-CLAMP-TVS-EVM TVS Evaluation Module (EVM)
Texas Instruments FLAT-CLAMP-TVS-EVM TVS Evaluation Module (EVM) demonstrates the characteristics, operation, and use of the TVSxx0x family of devices. The TVSxx0x device family consists of precision clamps that keep ultra-low and flat clamping voltages during transient over-voltage events like surges for bidirectional and unidirectional signals. The Texas Instruments FLAT-CLAMP-TVS-EVM adaptor boards place the small DRV package size of the TVSxx00 device's small DRB package size and the TVSxx01 device into a larger footprint. This larger footprint is designed to fit into industry-standard SMA and SMB package types and allow users to test system performance.Features
- IEC 61000-4-5 surge compliance testing
- IEC 61000-4-2 ESD compliance testing
- An industry-standard footprint for evaluation in existing systems
- Unidirectional and bidirectional configuration
Inilathala: 2019-01-22
| Na-update: 2023-06-07