Texas Instruments INA180-181EVM Evaluation Module (EVM)

Texas Instruments INA180-181EVM Evaluation Module (EVM) provides a basic functional evaluation of the INA180 and INA181 current sense amplifiers. The fixture layout is not intended to be a model for the target circuit, nor is it laid out for electromagnetic compatibility (EMC) testing. The Texas Instruments INA180-181EVM consists of one PCB with an option to cut out eight individual PCBs. This option provides one PCB for each of the eight devices (INA180A1, INA180A2, INA180A3, INA180A4, INA181A1, INA181A2, INA181A3, and INA181A4).

Features

  • Evaluation of all gain options for the INA180Ax and INA181Ax
  • Ease of access to device pins with test points
  • Capability to evaluate high-side and low-side configurations

Board Layout

Mechanical Drawing - Texas Instruments INA180-181EVM Evaluation Module (EVM)
Inilathala: 2017-07-17 | Na-update: 2025-03-11