Texas Instruments LM2776 CMOS Charge-Pump Voltage Converter

Texas Instruments LM2776 CMOS Charge-Pump Voltage Converter inverts a positive voltage in the range of 2.7V to 5.5V to the corresponding negative voltage. The LM2776 uses three low-cost capacitors to provide 200mA of output current. This is done without the cost, size, and electromagnetic interference (EMI) related to inductor-based converters. With an operating current of only 100µA and operating efficiency greater than 90% at most loads, the LM2776 provides ideal performance for battery-powered systems requiring a high power negative power supply.

Features

  • Input Voltage: 2.7V to 5.5V
  • 200mA Output Current
  • Inverts Input Supply Voltage
  • Low-Current PFM Mode Operation
  • 2MHz Switching Frequency
  • Greater than 90% Efficiency
  • Current Limit and Thermal Protection
  • No Inductors

Applications

  • Operational Amplifier Power Supplies
  • Interface Power Supplies
  • Data Converter Supplies
  • Audio Amplifier Power Supplies
  • Portable Electronic Devices

Functional Block Diagram

Block Diagram - Texas Instruments LM2776 CMOS Charge-Pump Voltage Converter
Inilathala: 2015-08-24 | Na-update: 2022-03-11