Texas Instruments LM5176EVM-HP Buck-Boost Controller EVM

Texas Instruments LM5176EVM-HP Buck-Boost Controller Evaluation Module (EVM) demonstrates the LM5176. The LM5176 is a flexible, high-power buck-boost controller. The Texas Instruments LM5176EVM-HP is configured to operate from an input voltage range of 6V-36V and provides a regulated 12V output with up to 12A of load current.

Features

  • High power design
  • Wide input voltage range of 6V-36V
  • High efficiency, synchronous buck-boost conversion
  • 250 kHz switching frequency
  • Flexible design using standard 5mm x 6mm FETs

Connection Diagram

Mechanical Drawing - Texas Instruments LM5176EVM-HP Buck-Boost Controller EVM
Inilathala: 2017-08-04 | Na-update: 2025-03-05