Texas Instruments LM74670-SQEVM Evaluation Module (EVM)
Texas Instruments LM74670-SQEVM Evaluation Module (EVM) demonstrates reverse polarity protection as a replacement of Schottky diodes and N-channel MOSFETs. In this reverse polarity protection solution, the LM74670 Smart Diode Controller is used to provide a gate drive for 40V (VDS) external N-Channel MOSFET. The LM74670-SQEVM emulates an ideal diode property when connected in series with a power supply. When a negative voltage is sensed at the input, the LM74670 pulls down the MOSFET gate and isolates the connected load from the power supply. The TVS voltage clamping diodes D1_1 and D1_2 make LM74670-SQEVM safe for ISO7637 transient pulse testing.Features
- -45V Maximum reverse voltage
- Fast response to dynamic current reversal <10μs
- 40V Maximum input voltage is the drain-source voltage of the MOSFET
- 75A Maximum load current is the Drain-current (Id)
- Zero Iq and low reverse leakage current
- Meets automotive ISO7637 and CISPR25 requirements
Inilathala: 2016-02-09
| Na-update: 2022-03-11