Texas Instruments LMG342xEVM-04x Half-Bridge Daughter Card

Texas Instruments LMG342xEVM-04x Half-Bridge Daughter Card configures two LMG342xR0x0 GaN FETs in a half-bridge with the latched over current protection function and all the necessary auxiliary peripheral circuitry. The Texas Instruments LMG342xEVM-04x is designed to work in conjunction with larger systems.

Features

  • Input voltage operates up to 600V
  • Simple open-loop design to evaluate the performance of LMG342xR0xx
  • Single/Dual PWM input on board for PWM signal with variable dead time
  • Cycle-by-cycle over current protection function
  • Convenient probe points for logic and power stage measurements with oscilloscope probes that have short ground spring probes

Block Diagram

Block Diagram - Texas Instruments LMG342xEVM-04x Half-Bridge Daughter Card
Inilathala: 2022-04-20 | Na-update: 2025-03-06