Texas Instruments LMK048xx Evaluation Boards
Texas Instruments LMK048xx Evaluation Boards simplify the evaluation of the LMK048xxB low-noise clock jitter cleaners with dual loop PLLs. TI's CodeLoader software can be used to program the internal registers of these devices through the USB2ANY-uWire interface. The evaluation boards support any of the four devices offered in the LMK04800 family. All of the evaluation boards use the same PCB layout and bill-of-materials except for the device affixed to the board. A commercial-quality VCXO is also mounted to the board to provide a known reference point for evaluating the device performance and functionality.Features
- Multi-mode: Dual PLL, single PLL, and clock distribution
- Dual Loop PLLatinum PLL Architecture
- PLL1
- Holdover mode when input clocks are lost
- Automatic or manual triggering/recovery
- PLL2
- Integrated Low-Noise VCO
- PLL1
- 2 redundant input clocks with LOS
- Automatic and manual switch-over modes
- 50% duty cycle output divides, 1 to 1045 (even and odd)
- LVPECL, LVDS, or LVCMOS programmable outputs
- Precision digital delay, fixed or dynamically adjustable
- 25ps step analog delay control
- 14 differential outputs up to 26 single ended
- Up to 6 VCXO/Crystal buffered outputs
- 0 delay mode
Inilathala: 2015-12-14
| Na-update: 2022-03-11