Texas Instruments LMK3H0102EVM Evaluation Module (EVM)

Texas Instruments LMK3H0102EVM Evaluation Module (EVM) provides a complete clocking platform to evaluate the clock performance, pin configuration, software configuration and features of the LMK3H0102. The Texas Instruments LMK3H0102 is a clock generator with integrated BAW (bulk acoustic wave)-based oscillator.

Features

  • Industry-first BAW-based reference-less clock generator
  • Can be powered via USB only, option for external power supply
  • Software support via TICS Pro GUI for configuration generation

Required Equipment

  • A USB B to mini USB cable
  • A PC
  • An oscilloscope
  • A signal analyzer (optional)

Board Layout

Mechanical Drawing - Texas Instruments LMK3H0102EVM Evaluation Module (EVM)
Inilathala: 2024-02-21 | Na-update: 2024-12-02