Texas Instruments LP-EM-CC1354P10 LaunchPad™ Development Kit

Texas Instruments LP-EM-CC1354P10 LaunchPad™ Development Kit speeds development on devices with an integrated power amplifier and multi-band radio support for concurrent Sub-1GHz and 2.4GHz operation. Protocols supported include BLUETOOTH® Low Energy, Zigbee®, Wi-SUN®, Thread, TI 15.4 stack with 2.4GHz and Sub-1GHz proprietary RF protocols compatible with the SimpleLink™ low power software development kit. The LP-EM-CC1354P10-1 is 868/915MHz up to 20dBm, 2.4GHz up to 5dBm, while the LP-EM-CC1354P10-6 is 868/915MHz up to 14dBm, 2.4GHz up to 10dBm. This kit is a split LaunchPad™ development kit, meaning it does not contain an XDS debugger. The recommended debuggers are LP-XDS110 or LP-XDS110ET.

Features

  • LaunchPad™ development kit with 2.4GHz and Sub-1 GHz radio for wireless applications with integrated PCB trace antenna
  • Protocol support includes Bluetooth® Low Energy, Wi-SUN®, Thread, Zigbee®, TI 15.4 stack with 2.4GHz and Sub-1 GHz proprietary RF
  • Required to purchase a debugger separately for software development and RF evaluation (LP-XDS110 or LP-XDS110ET)

Kit Contents

  • LP-EM-CC1354P10-1 or LP-EM-CC1354P10-6 evaluation board
  • Cable for debugging (debugger not included)
  • Quick start guide

Board Layout

Mechanical Drawing - Texas Instruments LP-EM-CC1354P10 LaunchPad™ Development Kit
Inilathala: 2024-09-12 | Na-update: 2025-09-02