Texas Instruments MSP-EXP430FR4133 LaunchPad Development Kit

Texas Instruments MSP-EXP430FR4133 LaunchPad Development Kit is an easy-to-use evaluation module for the MSP430FR4133 microcontroller. This evaluation module contains everything needed to develop on the MSP430 ultra-low-power (ULP) FRAM-based microcontroller (MCU) platform, including onboard emulation for programming, debugging, and energy measurements. The board features onboard buttons and LEDs to quickly integrate a simple user interface and a Liquid Crystal Display (LCD), showcasing the integrated driver with flexible software-configurable pins. The Texas Instruments MSP430FR4133 features LCD support with an integrated 10-bit ADC and embedded FRAM (Ferroelectric Random Access Memory), a non-volatile memory known for its ultra-low power, high endurance, and high-speed write access.

Features

  • MSP430 ULP MSP430FR4133 MCU 16KB FRAM
  • 16-bit RISC architecture up to 8MHz FRAM access/16MHz system clock speed
  • 3 x timer blocks
  • 10 channel 10-bit ADC
  • 8x32 segment LCD driver with integrated charge pump and configurable pins
  • EnergyTraceTM technology available for ultra-low-power debugging
  • 20 pin LaunchPad standard leveraging the BoosterPack ecosystem
  • Onboard eZ-FET emulation
  • 2 buttons and 2 LEDs for user interaction
  • Low-power alphanumeric segmented LCD

Kit Contents

  • 1x MSP-EXP430FR4133 LaunchPad Development Kit
  • 1x Micro USB cable
  • 1x Quick Start Guide
Inilathala: 2018-02-14 | Na-update: 2022-10-28