Texas Instruments MSP-TS430PT48 Microcontroller Development Board

Texas Instruments MSP-TS430PT48 Microcontroller Development Board is a standalone ZIF socket target board used to program and debug the MSP430 in-system through the JTAG interface or the Spy Bi-Wire (2-wire JTAG) protocol. This development board supports the Texas Instruments MSP430FR2355 FRAM devices in a 48-pin QFP package. This kit does not include any MSP430™ microcontroller (MCU) samples. A debug probe may be purchased separately (MSP-FET).

Features

  • Socket board to program and debug the 48-pin QFP package through the JTAG interface
  • Access to all device pins
  • Indicator LEDs and user switches
  • JTAG connector

Kit Contents

  • Development board (MSP-TS430PT48) with ZIF socket
  • Eight 12-pin headers (4 male, 4 female)
  • One 32.768kHz crystal
Inilathala: 2018-05-23 | Na-update: 2023-01-24