Texas Instruments MSP430™ Microcontrollers

Texas Instruments MSP430™ Family of Ultra-Low Power Microcontrollers (MCUs) includes several devices featuring different sets of peripherals for various applications. TI's MSP430 features a powerful 16-bit RISC CPU, 16-bit registers, and constant generators that attribute to maximum code efficiency. The digitally controlled oscillator allows wakeup from a low-power mode to active mode in less than 6µS. The MSP430 16-bit microcontroller platform of ultra-low power RISC mixed-signal microprocessors from Texas Instruments provides the ultimate solution for a wide range of low power and portable applications. TI provides robust design support for the MSP430 16-bit MCU, including technical documents, training, tools, and software.

Features

  • Ultra-low power
    • Battery life >20 years
    • <100μA/MHz
    • 0.1μA RAM retention
    • <1μA RTC mode
    • 7 Low-power modes
    • Instant wakeup
    • Autonomous peripherals
  • Advanced peripherals
    • High-performance analog
    • Optimized serial communications
    • Operate in low-power modes
  • Minimize physical footprint and bill of materials
    • USB
    • LCD drivers
    • Sigma-delta ADCs
  • Development
    • Start with MSP430 launchpad evaluation kit
    • Comprehensive software portfolio
    • Application-specific ecosystem
  • 400+ devices
  • Up to 512KB flash and 64KB RAM
  • 25+ package options
  • Wireless connectivity
  • Power solutions
Inilathala: 2008-02-21 | Na-update: 2026-06-25