Texas Instruments MSP430BT5190 Mixed Signal Microcontrollers

Texas Instruments MSP430BT5190 Mixed-Signal Microcontrollers feature three 16-bit timers, a high performance 12-bit analog-to-digital (A/D) converter, up to four universal serial communication interfaces (USCI), hardware multiplier, DMA, real-time clock module with alarm capabilities, and up to 87 I/O pins.

The TI MSP430BT5190 MCU is designed for commercial use with TI CC2560 based Bluetooth solutions in conjunction with MindTree's Ethermind Bluetooth stack and Serial Port Profile (SPP). This MSP430BT5190+CC2560 Bluetooth platform is ideal for applications needing a wireless serial link for cable replacement, such as remote controls, thermostats, smart metering, blood glucose meters, pulse oximeters, and many others.

The TI MSP430BT5190 is part of the MSP430 ultralow-power MCU family, which consists of several devices featuring different sets of peripherals targeted for various applications.

Features

  • Designed for use with CC2560 TI Bluetooth® based solutions
  • Commercially licensed Mindtree™ Ethermind Bluetooth Stack for MSP430
    • Bluetooth v2.1 + enhanced data rate (EDR) compliant
    • Serial port profile (SPP)
    • Sample applications
  • Low supply voltage range of 3.6V down to 1.8V
  • Ultra-low power consumption
    • Active mode (AM): all system clocks active, 230µA/MHz at 8MHz, 3V, flash program execution (typical), 110µA/MHz at 8MHz, 3V, RAM program execution (typical)
    • Standby mode (LPM3): real-time clock (RTC) with crystal, watchdog, and supply supervisor operational, full RAM retention, fast wakeup of 1.7µA at 2.2V, 2.1µA at 3V (typical) low-power oscillator (VLO), general-purpose counter, watchdog, and supply supervisor operational, full RAM retention, fast wakeup of 1.2 µA at 3 V (typical)
    • Off mode (LPM4): full RAM retention, supply supervisor operational, fast wakeup of 1.2µA at 3V (typical)
    • Shutdown mode (LPM4.5) of 0.1µA at 3V (typical)
  • Wake up from standby mode in less than 5µs
  • 16-bit RISC architecture
  • Flexible power-management system
    • Fully integrated LDO with programmable regulated core supply voltage
    • Supply voltage supervision, monitoring, and brownout
  • Unified clock system
    • FLL control loop for frequency stabilization
    • Low-power low-frequency internal clock source (VLO)
    • Low-frequency trimmed internal reference source (REFO)
    • 32kHz crystals
    • High-frequency crystals up to 32MHz
  • 16-bit timer TA0, Timer_A with five capture/compare registers
  • 16-bit timer TA1, Timer_A with three capture/compare registers
  • 16-bit timer TB0, Timer_B with seven capture/compare shadow registers
  • Up to four universal serial communication interfaces (USCIs)
    • USCI_A0, USCI_A1, USCI_A2, and USCI_A3 each support:
      • Enhanced UART supports automatic baudrate detection
      • IrDA encoder and decoder
      • Synchronous SPI
    • USCI_B0, USCI_B1, USCI_B2, and USCI_B3 each support:
    • I2C
    • Synchronous SPI
  • 12-bit analog-to-digital converter (ADC)
    • Internal reference
    • 14 external channels, 2 internal channels
  • Hardware multiplier supports 32-bit operations
  • Serial onboard programming, no external programming voltage needed
  • 3-channel internal DMA
  • Basic timer with RTC feature

Applications

  • Remote Controls
  • Thermostats
  • Smart Meters
  • Blood Glucose Meters
  • Pulseoximeters

Block Diagram

Block Diagram - Texas Instruments MSP430BT5190 Mixed Signal Microcontrollers
Inilathala: 2010-11-05 | Na-update: 2025-04-16