Texas Instruments MSP430F532x Mixed-Signal Microcontrollers (MCUs)

Texas Instruments MSP430F532x Mixed-Signal Microcontrollers (MCUs) are ultra-low-power MCUs that are configured with an integrated 3.3V LDO, four 16-bit timers, a high-performance 12-bit ADC, and two USCIs. These devices include a hardware multiplier, DMA, and an RTC module with alarm capabilities. The Texas Instruments MSP430F5328, MSP430F5326, and MSP430F5324 include all these peripherals but have 47 I/O pins. The devices feature a powerful 16-bit RISC CPU, 16-bit registers, and constant generators, contributing to maximum code efficiency. The digitally controlled oscillator (DCO) allows the devices to wake up from low-power to active mode in 3.5µs (typical). The MSP430F532x-EP devices have gold bond wires, a temperature range of –55 to +105°C, and a SnPb lead finish.

Features

  • Low supply voltage range of 3.6V down to 1.8V
  • Ultra-low power consumption
    • Active mode (AM) - All system clocks active 290µA/MHz at 8MHz, 3V, flash program execution (typical) 150µA/MHz at 8MHz, 3V, RAM program execution (typical)
    • Standby mode (LPM3) - Real-time clock (RTC) with crystal, watchdog, and supply supervisor operational, full RAM retention, fast wake-up: 1.9µA at 2.2V, 2.1µA at 3V (typical) low-power oscillator (VLO), general-purpose counter, watchdog, and supply supervisor operational, full RAM retention, fast wake-up: 1.4µA at 3V (typical)
    • Off mode (LPM4) - Full RAM retention, supply supervisor operational, fast wake-up: 1.1µA at 3V (typical)
    • Shutdown mode (LPM4.5) - 0.18µA at 3V (typical) 
  • Wake up from standby mode in 3.5µs (typical)
  • 16-bit RISC architecture, extended memory, up to 25MHz system clock
  • Flexible power-management system
    • Fully integrated LDO with programmable regulated core supply voltage
    • Supply voltage supervision, monitoring, and brownout
  • Unified clock system
    • FLL control loop for frequency stabilization
    • Low-power, low-frequency internal clock source (VLO)
    • Low-frequency trimmed internal reference source (REFO)
    • 32-kHz watch crystals (XT1)
    • High-frequency crystals up to 32MHz (XT2)
  • 16-bit timer TA0, Timer_A with five capture/compare registers
  • 16-bit timer TA1, Timer_A with three capture/compare registers
  • 16-bit timer TA2, Timer_A with three capture/compare registers
  • 16-bit timer TB0, Timer_B with seven capture/compare shadow registers
  • Two universal serial communication interfaces (USCIs)
    • USCI_A0 and USCI_A1 each support the following:
      • Enhanced UART supports automatic baud-rate detection
      • IrDA encoder and decoder
      • Synchronous SPI
    • USCI_B0 and USCI_B1 each support the following:
      • I2C
      • Synchronous SPI
  • Integrated 3.3V power system
  • 12-bit analog-to-digital converter (ADC) with internal reference, sample-and-hold, and auto-scan feature
  • Comparator
  • Hardware multiplier supports 32-bit operations
  • Serial onboard programming, no external programming voltage needed
  • 3-channel internal DMA
  • Basic timer with RTC feature

Applications

  • Analog and digital sensor systems
  • Data loggers
  • General-purpose applications

Block Diagram - PN Package

Block Diagram - Texas Instruments MSP430F532x Mixed-Signal Microcontrollers (MCUs)

Block Diagram - ZXH, ZQE & RGE Package

Block Diagram - Texas Instruments MSP430F532x Mixed-Signal Microcontrollers (MCUs)
Inilathala: 2020-09-24 | Na-update: 2025-04-16