Texas Instruments MSP430FR2x Value Line Microcontrollers (MCUs)
Texas Instruments MSP430FR2x Value Line Microcontrollers (MCUs) are from the MSP ultra-low-power MCU series and are general-purpose 16-bit microcontrollers used for a wide range of applications. These include consumer electronics, data logging applications, portable medical instruments, and low-power metering. There are select Texas Instruments MSP430F2x devices that feature extended temperature ranges.Features
- Clock
- Up to 16MHz CPU speed
- Smart analog and digital
- Scan interface
- 24-bit sigma-delta ADCs
- Memory
- Up to 120KB Flash
- Up to 8KB SRAM
- Extended temp
- HT: -55°C to 150°C
- EP: Enhanced products -55°C to 125°C
- T: Extended temperature -40°C to 105°C applications
- Voltage
- 1.8–3.6V operation
- Low power
- 200μA/MHz active mode
- 0.7μA real-time clock mode
- 0.1μA RAM retention
- Ultra-fast wake-up from standby mode in < 6μs
Applications
- Metering - single-phase electronic watt-hour meter using MSP430AFE2x
- Consumer and portable electronics
- Transportation/Automotive
- Renewable energy
- Military/space/avionics
- Security and safety
Block Diagram
Inilathala: 2018-01-25
| Na-update: 2025-04-16