Texas Instruments MSP430FR599x/MSP430FR596x Mixed-Signal MCUs

Texas Instruments MSP430FR599x/MSP430FR596x Mixed-Signal Microcontrollers (MCUs) take low power and performance to the next level with the unique Low-Energy Accelerator (LEA) for digital signal processing. This accelerator delivers 40x the performance of Arm® Cortex®-M0+ MCUs to help developers efficiently process data using complex functions such as FFT, FIR, and matrix multiplication. Implementation requires no DSP expertise with a free optimized DSP Library available. Additionally, with up to 256KB of unified memory with FRAM, the Texas Instruments MSP430FR599x/MSP430FR596x offer more space for advanced applications and flexibility for effortless implementation of over-the-air firmware updates. The MSP Ultra-Low-Power (ULP) FRAM microcontroller platform combines uniquely embedded FRAM and holistic ultra-low-power system architecture. This combination allows system designers to increase performance while lowering energy consumption. FRAM technology combines the low-energy fast writes, flexibility, and endurance of RAM with the nonvolatile behavior of Flash.

Features

  • Embedded microcontroller
    • 16-Bit RISC architecture up to 16MHz clock
    • Up to 256KB of Ferroelectric Random Access Memory (FRAM)
      • Ultra-low-power writes
      • Fast write at 125ns per word (64KB in 4ms)
      • Flexible allocation of data and application code in memory
      • 1015 write cycle endurance
      • Radiation resistant and non-magnetic
    • 1.8V to 3.6V wide supply voltage range 
  • Optimized ultra-low-power modes
    • Active mode (118µA/MHz)
    • Standby with VLO (LPM3) (500nA)
    • Standby with Real-Time Clock (RTC) (LPM3.5) (350nA)
    • Shutdown (LPM4.5) (45nA)
  • Low-Energy Accelerator (LEA) for signal processing (MSP430FR599x only)
    • Operation independent of CPU
    • 4KB of RAM shared with CPU
    • Efficient 256-point complex FFT: up to 40x faster than Arm Cortex-M0+ Core
  • Intelligent digital peripherals
    • 32-bit hardware Multiplier (MPY)
    • 6-channel internal DMA
    • RTC with calendar and alarm functions
    • Six 16-Bit timers with up to seven capture/compare registers each
    • 32 and 16-Bit Cyclic Redundancy Check (CRC)
  • High-performance analog
    • 16-channel analog comparator
    • 12-bit Analog-to-Digital Converter (ADC) featuring window comparator, internal reference, and sample-and-hold, up to 20 external input channels
  • Multifunction input/output ports
    • All pins support capacitive-touch capability with no need for external components
    • Accessible bit, byte, and word-wise (in pairs)
    • Edge-selectable wake from LPM on all ports
    • Programmable pullup and pulldown on all ports
  • Code security and encryption
    • 128 or 256-Bit AES security encryption and decryption coprocessor
    • Random number seed for random number generation algorithms
    • IP encapsulation protects memory from external access
  • Enhanced serial communication
    • Up to four eUSCI_A serial communication ports
      • UART with automatic baud-rate detection
    • IrDA encode and decode
    • Up to four eUSCI_B serial communication ports
      • I2C with multiple-slave addressing
    • Hardware UART or I2C Bootloader (BSL)
  • Flexible clock system
    • Fixed-frequency DCO with ten selectable factory-trimmed frequencies
    • Low-power, low-frequency internal clock source (VLO)
    • 32kHz crystals (LFXT)
    • High-frequency crystals (HFXT)
  • Up to four eUSCI_B serial communication ports
    • I2C with multiple-slave addressing
  • Hardware UART or I2C Bootloader (BSL)

Applications

  • Grid infrastructure
  • Factory automation and control
  • Building automation
  • Portable health and fitness
  • Wearable electronics

Block Diagram

Block Diagram - Texas Instruments MSP430FR599x/MSP430FR596x Mixed-Signal MCUs
Inilathala: 2017-03-13 | Na-update: 2025-04-16