Texas Instruments OPAx244 MicroAmplifier™ Op Amps

Texas Instruments OPAx244 MicroAmplifier™ Operational Amplifiers (Op Amps) are designed for very low quiescent current (50µA/channel) yet achieve excellent bandwidth. These devices are available in single (OPA244), dual (OPA2244), and quad (OPA4244) versions. These op amps are ideal for battery-powered and portable instrumentation, and all versions are offered in micro packages for space-limited applications. The dual and quad versions feature completely independent circuitry for the lowest crosstalk and freedom from interaction, even when overdriven or overloaded.

The Texas Instruments OPAx244 is easy to use and free from phase inversion and overload problems found in some other op amps. These amplifiers are stable in unity gain, maintaining excellent performance as these devices swing to the specified limits. These op amps can be operated from single (+2.2V to +36V) or dual supplies (±1.1V to ±18V). The input common-mode voltage range includes ground, which is ideal for many single-supply applications. All versions have similar performance. However, there are some differences, such as common-mode rejection. All versions are interchangeable in most applications.

All versions are offered in miniature surface-mount packages. OPA244 (single version) comes in the tiny 5-lead SOT-23-5 surface mount, SO-8 surface mount, and 8-pin DIP. OPA2244 (dual version) is available in the MSOP-8 surface mount, SO-8 surface mount, and 8-pin DIP. The OPA4244 (quad) comes in the TSSOP-14 surface mount. These devices are fully specified from –40°C to +85°C and operate from –55°C to +125°C. A SPICE macromodel is available for design analysis.

Features

  • Microsize packages
    • OPA244 (single): SOT-23-5
    • OPA2244 (dual): MSOP-8
    • OPA4244 (quad): TSSOP-14
  • Micropower IQ of 50µA/channel
  • Single supply operation
  • 430kHz wide bandwidth
  • Wide supply range
    • Single supply: 2.2V to 36V
    • Dual supply: ±1.1V to ±18V

Applications

  • Battery-powered systems
  • Portable equipment
  • PCMCIA cards
  • Battery packs and power supplies
  • Consumer products

Pin Diagrams

Schematic - Texas Instruments OPAx244 MicroAmplifier™  Op Amps
Inilathala: 2024-12-02 | Na-update: 2026-01-07