Texas Instruments REF80 Temp-Controlled Buried Zener Reference

Texas Instruments REF80 Temperature-Controlled Buried Zener Reference combines a precision 7.6V reference with an internal heater to achieve a low-temperature drift of 0.05ppm/°C. The integrated heater keeps the internal temperature of the die at a constant set point, which helps the reference voltage stay constant regardless of ambient temperature variations. The internal temperature is pre-programmed to eliminate design complexities, enabling fast design cycles, easy bring-up, and no dependence on costly external precision components. This highly integrated reference features a 20-pin LCCC hermetically sealed ceramic package that provides excellent long-term stability of <1ppm. Texas Instruments REF80 Temperature-Controlled Buried Zener Reference is ideal for parametric and source measurement units, lab and field instrumentation, weight scales, battery-test equipment, digital multimeters, and data acquisition applications.

Features

  • 7.6V ultra-precision reference with a minimal number of external components
  • Ultra-low 0.05ppm/°C temperature drift
  • Excellent long-term stability of <1ppm
  • Integrated heater with temperature-stable indicator
  • 0.16ppmpk-pk 1/f noise (0.1Hz to 10Hz)
  • 10V to 16.5V input voltage range
  • 10V to 42V heater supply range
  • Hermetically sealed ceramic package (20-pin LCCC)

Applications

  • Parametric measurement units
  • Lab and field instrumentation
  • Precision weight scales
  • Battery-test equipment
  • Digital multimeters
  • Source measurement units
  • Data acquisition

Circuit Diagram

Application Circuit Diagram - Texas Instruments REF80 Temp-Controlled Buried Zener Reference

Functional Block Diagram

Block Diagram - Texas Instruments REF80 Temp-Controlled Buried Zener Reference

Stability

Performance Graph - Texas Instruments REF80 Temp-Controlled Buried Zener Reference
Inilathala: 2024-10-24 | Na-update: 2025-06-06