Texas Instruments SN74AHC1G09/SN74AHC1G09-Q1 2-Input Pos-AND Gate

Texas Instruments SN74AHC1G09/SN74AHC1G09-Q1 Single 2-Input Positive-AND Gate has an open drain output configuration. The device performs the Boolean logic Y = A × B or Y = A + B in positive logic. The Texas Instruments SN74AHC1G09-Q1 devices are AEC-Q100 qualified for automotive applications.

Features

  • Operating range from 2V to 5.5V
  • Low power consumption of 10µA maximum ICC
  • Maximum tpd of 6ns at 5V
  • ±8mA output drive at 5V
  • Latch-up performance exceeds 250mA per JESD 17

Applications

  • Combining power good signals
  • Enable digital signals

Functional Block Diagram

Block Diagram - Texas Instruments SN74AHC1G09/SN74AHC1G09-Q1 2-Input Pos-AND Gate
Inilathala: 2023-06-16 | Na-update: 2024-01-16