Texas Instruments SN74AC174-Q1 Hex D-Type Flip-Flops
Texas Instruments SN74AC174-Q1 Hex D-Type Flip-Flops contain six D-type flip-flops with shared active-low clear (CLR) and rising-edge triggered (CLK) inputs. Information at the data (D) inputs meeting the setup time requirements is transferred to the outputs on the positive-going edge of the clock (CLK) pulse. Clock triggering occurs at a particular voltage level and is not directly related to the transition time of the positive-going edge of CLK. When CLK is at either the high or low level, the D input does not affect the output. Texas Instruments SN74AC174-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- AEC-Q100 qualified for automotive applications
- Device temperature grade 1 of -40°C to +125°C
- Device HBM ESD classification level 2
- Device CDM ESD classification level C4B
- Available in wettable flank QFN package
- Wide operating range of 1.5V to 6V
- Inputs accept voltages up to 6V
- Continuous ±24mA output drive at 5V
- Supports up to ±75mA output drive at 5V in short bursts
- Drives 50Ω transmission lines
- Maximum tpd of 14.9ns at 5V, 50pF load
Applications
- Parallel data synchronization
- Parallel data storage
- Shift register
- Pattern generators
Functional Block Diagram
Additional Resources
Inilathala: 2024-12-10
| Na-update: 2025-05-09