Texas Instruments SN74AHC125/SN74AHC125-Q1 Quad Bus Buffer Gates
Texas Instruments SN74AHC125/SN74AHC125-Q1 Quad Bus Buffer Gates are quadruple bus buffer gates with independent line drivers with 3-state outputs. Each output is disabled when the associated output-enable (OE) input is high. When the OE is low, the respective gate passes the data from the A input to its Y output. To ensure the high-impedance state during power up or power down, the OE must be tied to VCC through a pullup resistor; the current-sinking capability of the driver determines the minimum value of the resistor. The Texas Instruments SN74AHC125-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- Operating range of 2V to 5.5V
- Latch-up performance exceeds 250mA Per JESD 17
- Four individual output enable pins
Applications
- Flow meters
- Programmable logic controllers
- Power Over Ethernet (PoE)
- Motor drives and controls
- Electronic point-of-sale
Additional Resources
Logic Diagram
Inilathala: 2023-10-30
| Na-update: 2023-11-03