Texas Instruments SN74HCS02/SN74HCS02-Q1 2-Input NOR Gate
Texas Instruments SN74HCS02/SN74HCS02-Q1 2-Input NOR Gate contains four independent 2-input NOR Gates with Schmitt-trigger inputs. Each gate performs the Boolean function Y = A + B in positive logic. The Texas Instruments SN74HCS02-Q1 devices are AEC-Q100 qualified for automotive applications.Features
- 2V to 6V wide operating voltage range
- Schmitt-trigger inputs allow for slow or noisy input signals
- Low power consumption
- Typical ICC of 100nA
- Typical input leakage current of ±100nA
- ±7.8mA output drive at 5V
- –40°C to +125°C, TA extended ambient temperature range
Applications
- Alarm/tamper detect circuit
- S-R latch
Datasheets
Functional Block Diagram
Inilathala: 2019-10-03
| Na-update: 2024-11-07