Texas Instruments SN74LVC1GX04 Crystal Oscillator Driver
Texas Instruments SN74LVC1GX04 Crystal Oscillator Driver is designed for 1.65V to 5.5V VCC operation. This device incorporates the SN74LVC1G04 (inverter) functions and the SN74LVC1GU04 (inverter with unbuffered output) into a single device. The LVC1GX04 is optimized for use in crystal oscillator applications.In oscillator applications, X1 and X2 can be connected to a resonator or crystal. An additional buffered inverter (Y) for signal conditioning is provided. This additional buffered inverter improves the signal quality of the crystal oscillator output by making it rail to rail.
NanoStar and NanoFree package technology is a major breakthrough in IC packaging concepts, using the die as the package. The Texas Instruments SN74LVC1GX04 is fully specified for partial-power-down applications using Ioff (Y output only). The Ioff circuitry prevents damaging current backflow through the device by disabling the outputs when powered down.
Features
- Available in Texas Instruments NanoStar and NanoFree packages
- Supports 5V VCC operation
- Inputs accept voltages to 5.5V
- One unbuffered inverter (SN74LVC1GU04) and one buffered inverter (SN74LVC1G04)
- Suitable for commonly used clock frequencies (15kHz, 3.58MHz, 4.43MHz, 13MHz, 25MHz, 26MHz, 27MHz, and 28MHz)
- Maximum tpd of 2.4ns at 3.3V
- Low power consumption, 10μA (max.) ICC
- ±24mA output drive at 3.3V
- Ioff supports partial-power-down mode operation
- Latch-up performance exceeds 100mA per JESD 78, Class II
- ESD protection exceeds JESD 22
- 2000V human body model (A114-A)
- 1000V charged-device model (C101)
Applications
- Crystal oscillators
- Clock generation
Logic Diagram (Positive Logic)
Inilathala: 2025-02-17
| Na-update: 2025-03-11