Texas Instruments TAS2562YFPEVM-DC Amplifier Evaluation Module

Texas Instruments TAS2562YFPEVM-DC Amplifier Evaluation Module (EVM) is designed to be used in junction with the PPC3-EVM-MB. This daughter card evaluation module gives the designer the tools to integrate the TI smart amp portfolio into the user's application. The Texas Instruments TAS2562YFPEVM-DC provides mono and stereo solutions that enable/disable IV Sense. Incorporated with the PurePath Control Console 3 (PPC3), the designer can appropriately characterize speakers and tune our speaker protection algorithm. These features create a tailored SoC performance that fits the designer's end equipment demands.

Features

  • Stereo or mono evaluation
  • USB input
  • Connect multiple boards
  • PPC3 integration

Kit Contents

  • TAS2562 evaluation board for low-power audio platform

Board Layout

Mechanical Drawing - Texas Instruments TAS2562YFPEVM-DC Amplifier Evaluation Module
Inilathala: 2019-01-14 | Na-update: 2025-03-05