Texas Instruments TDP158 TMDS/HDMI Redriver

Texas Instruments TDP158 TMDS™/HDMI™ Redriver is an AC-Coupled HDMI signal to transition-minimized differential signal (TMDS) Redriver. This device supports digital video interface (DVI) 1.0 and high-definition multimedia interface (HDMI) 1.4b and 2.0b output signals. The TDP158 supports four TMDS channels and Digital Display Control (DDC) interfaces. The TDP158 supports signaling rates up to 6Gbps to allow for the highest resolutions of 4k2k60p 24 bits per pixel and up to WUXGA 16-bit color depth or 1080p with higher refresh rates. The TDP158 can be configured to support the HDMI 2.0 standard. The TDP158 supports dual power supply rails of 1.1V on VDD and 3.3V on VCC for power reduction. Several methods of power management are implemented to reduce overall power consumption. TDP158 supports fixed receiver EQ gain using I2C or pin strap to compensate for different lengths of input cable or board traces.

Features

  • AC-coupled TMDS or DisplayPort dual-mode physical layer input to HDMI 2.0a TMDS physical layer output supporting up to 6Gbps data rate, compatible with HDMI 2.0a electrical parameters
  • Supporting DisplayPort dual-mode standard version 1.1
  • Support 4k2k60p and up to WUXGA 16-bit color depth or 1080p with higher refresh rates
  • Programmable fixed receiver equalizer up to 15.5dB
  • Global or independent high-speed lane control, pre-emphasis and transmit swing, and slew rate control
  • I2C or Pin strap programmable
  • Configurable as a DisplayPort redriver via I2C
  • Full lane swap on main lanes
  • Low power consumption
    • –200mW Active at 6Gbps and –8mW at shutdown state
  • Both extended commercial and industrial temperature device options
  • 40-pin, 0.4mm Pitch, 5mm x 5mm, WQFN Package, pin-compatible to the SN65DP159RSB and SN75DP159RSB retimer

Applications

  • Notebook, desktop, all-in-ones, tablet, gaming and industrial PC
  • Audio/video equipment
  • Blu-ray™ DVD
  • Gaming systems
  • HDMI Adaptor or dongle
  • Docking station

Simplified Schematic

Schematic - Texas Instruments TDP158 TMDS/HDMI Redriver
Inilathala: 2017-08-22 | Na-update: 2022-04-29