Texas Instruments THS3491RGTEVM Amplifier Evaluation Module

Texas Instruments THS3491RGTEVM Current-Feedback Amplifier Evaluation Module evaluates the THS3491 device, a high-speed, high-voltage, and low-distortion current-feedback amplifier in a 16-pin RGT package. Designed to quickly and easily demonstrate the functionality and performance of THS3491 in a gain of 5V/V, driving an equivalent RLOAD = 100Ω. Other features include a heat sink on the bottom of the board to help with the overall device thermal dissipation for high output voltage swings and a simple interface to the inputs and outputs through the SMA connectors.

Features

  • Configured for split-supply operation and easily modified for single supply
  • Designed for single-ended 50Ω input and output connection
  • Configured for non-inverting gain of 5V/V configuration and easily modified for inverting gain configuration
  • Simple interface to the inputs and outputs through the SMA connectors
  • Heat-sink on the bottom of the board to help with the overall device thermal dissipation for high-output voltage swings
Inilathala: 2017-10-27 | Na-update: 2023-02-13