Texas Instruments TLV61048EVM-042 Evaluation Module
Texas Instruments TLV61048EVM-042 Evaluation Module is configured to evaluate the operation of the TLV61048. The TLV61048 is a non-synchronous boost converter integrating a low-side NMOS with a 3.5A typical current limit. The TLV61048 Converter features an input voltage from 2.6V to 5.5V, and the output voltage is up to 15V. The PCB of the Texas Instruments TLV61048EVM has two layers. All the components are in the top layer.Features
- 2.6V to 5.5V input voltage range
- Output voltage up to 15V
- 85mΩ at 3.3VIN integrated low-side FET
- 3.5A (typical) switch current limit
- 600kHz or 1MHz selectable switching frequency
PCB Layout
Inilathala: 2019-07-31
| Na-update: 2025-03-06