Texas Instruments TLV62568A/TLV62569A Step-Down Buck Converters
Texas Instruments TLV62568A/TLV62569A Step-Down Buck Converters are synchronous step-down buck DC-DC converters optimized for high efficiency and compact solution size. The device integrates switches capable of delivering an output current up to 2A. At the whole load range, the device operates in pulse width modulation (PWM) mode with 1.5MHz switching frequency. In shutdown, the current consumption is reduced to less than 2µA. An internal soft start circuit limits the inrush current during startup. Other features like overcurrent protection, thermal shutdown protection and power good are built-in.Features
- Forced PWM to reduce output voltage ripple
- Up to 95% efficiency
- Low RDS(ON) switches 100mΩ/60mΩ
- 2.5V to 5.5V input voltage range
- An adjustable output voltage from 0.6V to VIN
- 100% duty cycle for lowest dropout
- 1.5MHz typical switching frequency
- Power Good output
- Over-current protection
- Internal soft startup
- Thermal shutdown protection
- Available in a SOT-563 package
- Pin-to-pin compatible with TLV62568, TLV62569
Applications
- General-purpose POL supply
- Set-top box
- Network video camera
- Wireless router
- Solid-state driver/hard disk driver
Functional Block Diagram
Inilathala: 2017-07-27
| Na-update: 2022-06-08