Texas Instruments TMAG5173-Q1 Automotive 3D Hall-Effect Sensors

Texas Instruments TMAG5173-Q1 Automotive 3D Hall-Effect Sensors are developed for various automotive and industrial applications. The TMAG5173-Q1 incorporates three independent Hall-effect sensors in the X, Y, and Z axes.

The TI TMAG5173-Q1 Sensors feature a precision analog signal chain that facilitates applications requiring narrow design tolerance. Integrated safety mechanisms allow a robust, functional, and safe system design. The sensors are ideal for 1D linear measurements, 2D angle measurements, 3D joystick measurements, magnetic threshold cross detection, and diverse user-configurable switch function applications. The digital filter option allows up to 32 times sensor data integration for improved noise performance. The I2C interface, while supporting multiple operating VCC ranges, provides seamless data communication with microcontrollers.

The TMAG5173-Q1 has an integrated temperature sensor for multiple system functions, such as thermal budget check or temperature compensation calculation for a given magnetic field.

Features

  • High-precision linear 3D Hall-effect sensor to optimize position sensing speed and accuracy
    • Sensitivity room temperature error of X, Y, and Z axes at ±2.5% (maximum)
    • Sensitivity mismatch temperature drift X-Y axes of ±2% (maximum)
    • X-Y angle measurement room temperature error of ±1.1° (maximum)
    • X-Y angle measurement temperature drift of ±1.2° (maximum)
    • 20kSPS conversion rate for single-axis
  • Functional safety-compliant:
    • Developed functional safety applications
    • Documentation available to aid ISO 26262 system design
    • Systematic capability up to ASIL D
    • Hardware integrity up to ASIL B or SIL 2
  • AEC-Q100 qualified for automotive applications with temperature grade 1 of -40°C to 125°C
  • Ultra-low power saving mode of 8nA (typical) sleep mode current
  • Selectable linear magnetic range at the X, Y, or Z axis
    • TMAG5173x1-Q1 at ±40mT, ±80mT
    • TMAG5173x2-Q1 at ±133mT, ±266mT
  • Interrupt signal from user-defined magnetic and temperature threshold cross
  • Configurable unipolar and omnipolar switch function
  • Integrated angle CORDIC calculation with gain and offset adjustment
  • Configurable averaging filter for noise reduction
  • I2C interface with cyclic redundancy check (CRC) maximum 1MHz I2C clock speed
  • Conversion trigger by I2C or dedicated INT pin
  • Integrated temperature compensation for multiple magnet types
  • Built-in temperature sensor
  • 2.3V to 3.6V supply range
  • 5.5V (maximum) I2C and INT pin tolerance

Applications

  • Steering column control
  • Steering wheel control
  • Shifter systems
  • E-bikes
  • Actuators
  • Door module
  • Power seats
  • Magnetic proximity switch

Application Block Diagram

Application Circuit Diagram - Texas Instruments TMAG5173-Q1 Automotive 3D Hall-Effect Sensors

Functional Block

Block Diagram - Texas Instruments TMAG5173-Q1 Automotive 3D Hall-Effect Sensors

Location of X, Y, Z Hall Elements

Location Circuit - Texas Instruments TMAG5173-Q1 Automotive 3D Hall-Effect Sensors
Inilathala: 2024-02-15 | Na-update: 2024-09-27