Texas Instruments TMDSCNCD280049C controlCARD Evaluation Module
Texas Instruments TMDSCNCD280049C controlCARD Evaluation Module (EVM) is an HSEC180 controlCARD based evaluation and development tool for the C2000™ Piccolo F28004x series of microcontroller products. controlCARDs are ideal to use for initial evaluation and system prototyping. controlCARDs are complete board-level modules that utilize one of two standard form factors (100-pin DIMM or 180-pin HSEC ) to provide a low-profile single-board controller solution. For first evaluation, controlCARDs are typically purchased bundled with a baseboard or bundled in an application kit.A 180-pin controlCARD Docking Station (TMDSHSECDOCK) is intended to work with various controlCARDs, specifically the HSEC180 controlCARDs.
Features
- Hardware Features
- Isolated on-board XDS100v2 USB-to-JTAG debug probe enables real-time in-system programming and debugging
- Standard 180-pin controlCARD HSEC interface
- Analog I/O, digital I/O and JTAG signals at card interface
- Software Features
- Free download of Code Composer Studio IDE
- Free download of C2000Ware for device drivers and example projects
- DigitalPower SDK and powerSUITE capable
- MathWorks Embedded Target Support
- solidThinking Embed Support
Kit Contents
- Piccolo F280049C controlCARD
- USB Cable - A Male to Mini B Male
Bundles
Inilathala: 2018-08-14
| Na-update: 2023-04-03