Texas Instruments TMDSCNCD28P65X controlCARD Evaluation Module

Texas Instruments TMDSCNCD28P65X controlCARD Evaluation Module (EVM) is a low-cost evaluation and development board for the TI C2000™ MCU series of F28P65x devices. The module comes with an HSEC180 (180-pin high-speed edge connector) and, as a controlCARD, it is ideal for initial evaluation and prototyping. To evaluate Texas Instruments TMDSCNCD28P65X, a 180-pin docking station TMDSHSECDOCK is required and can be purchased separately or as a bundled kit.

Features

  • Software features
    • TI Code Composer Studio IDE - integrated development environment for TI microcontrollers and embedded processors
    • Software development kits (SDK)
    • C2000Ware - low-level device drivers and examples
    • MotorControl SDK - motor control system development for various three-phase motor control applications
    • DigitalPower SDK - digital power system development for various AC-DC, DC-DC, and DC-AC power supply applications
  • Hardware features
    • Isolated on-board XDS110 USB-to-JTAG debug probe enables real-time in-system programming and debugging
    • Standard 180-pin controlCARD HSEC interface
    • 2-Port EtherCAT slave controller
    • Analog I/O, digital I/O, and JTAG signals at standard 180-pin HSEC interface

Kit Contents

  • TMDSCNCD28P65X evaluation board
  • USB Type-A male to USB Type-C™ male cable

Board Layout

Mechanical Drawing - Texas Instruments TMDSCNCD28P65X controlCARD Evaluation Module
Inilathala: 2023-09-01 | Na-update: 2023-09-08