Texas Instruments TMDXEVM3358 AM335x Evaluation Module

Texas Instruments TMDXEVM3358 AM335x Evaluation Module (EVM) is a general-purpose, standalone test/development/evaluation module system that enables developers to write software and develop hardware around an AM335x processor subsystem. The main elements of the AM335x subsystem are already available on the baseboard of the evaluation module. This gives developers the basic resources needed for most general-purpose projects that encompass the AM335x as the main processor. Additional typical type peripherals are built into the evaluation module (memory, sensors, LCD, Ethernet PHY, etc.) to quickly model prospective systems without significant additional hardware resources.

Features

  • Hardware
    • AM3358 ARM processor
    • 1GB DDR3
    • TPS65910 power management IC
    • 7” touch screen LCD
  • Software
    • Processor SDK
  • Connectivity
    • 1x 10/100 Ethernet
    • 4x UART
    • 2x SD/MMC
    • 1x USB2.0 OTG/1x HOST
    • Audio in/out
    • JTAG
    • 2x CAN

Specifications

  • CAN, UART, and USB interfaces
  • 5V operating supply voltage

Kit Contents

  • Daughter cards
    • Touchscreen LCD
    • General-purpose
  • AM335x baseboard
  • Documentation
Inilathala: 2016-01-08 | Na-update: 2023-11-01