Texas Instruments TMP118EVM Evaluation Module (EVM)
Texas Instruments TMP118EVM Evaluation Module (EVM) is designed to provide a quick setup to evaluate the TMP118 device and gain familiarity with the device down to the bit-by-bit register level. The evaluation module allows users to assess the performance of the TMP118 digital temperature sensor. The Texas Instruments TMP118EVM is split into two parts: an FR4-based motherboard containing the microcontroller (MCU), USB, and a breakable section with a flexible printed circuit (FPC) connector for the sensor board. The second portion features an FPC board containing the TMP118 sensor to showcase the sensor's competitive thermal response time.Features
- Evaluate the TMP118 functionality using the provided software
- Detachable FPC connector section with 0.1-inch pitch header footprint for remote operation
- Data logging for temperature monitoring
- 0.1-inch pitch header pin and footprint on the MCU section for a great user experience
Applications
- Wearable fitness and activity monitors
- Watches
- Sport bands
- TWS earbuds
- Smart glasses
- Medical equipment
- Gas meters and heat meters
- Probe assemblies
- Temperature transmitters
Board Layout
Inilathala: 2024-09-13
| Na-update: 2025-01-22