Texas Instruments TMP4718EVM Evaluation Module
Texas Instruments TMP4718EVM Evaluation Module allows users to evaluate the TMP4718 high-accuracy, low-power remote temperature sensor monitor. The TMP4718 features a built-in local temperature sensor. The remote temperature sensors are typically low-cost discrete NPN or PNP transistors, on-die transistors, or diode structures integral to microprocessors, microcontrollers, and FPGAs. Temperature accuracy for the local and the remote temperature sensors is ±1°C. The two-wire serial interface receives the SMBus communication protocol. The module and GUI are created to give the user a quick setup to evaluate the system and register map. The TI TMP4718EVM perforations permit users to isolate and connect the temperature sensor, microcontroller, and remote BJT to external systems.Features
- GUI for easy setup
- Perforated PCB for placement flexibility
- Online or offline software installation for parallelism
- NPN and PNP footprints for remote sensor evaluation
Layout
Connectors & Components
Inilathala: 2024-02-05
| Na-update: 2024-03-05