Texas Instruments TMS320F28062 32-bit Piccolo™ Microcontrollers
Texas Instruments TMS320F28062 32-bit Piccolo™ Microcontrollers provide the power of the C28x™ core and Control Law Accelerator (CLA) coupled with highly integrated control peripherals in low pin-count devices. TI TMS320F28062 MCUs are code-compatible with previous C28x-based code and provide a high level of analog integration. An internal voltage regulator on these Texas Instruments Piccolo MCUs allows for single-rail operation. Enhancements to the HRPWM module allow for dual-edge control (frequency modulation). Analog comparators with internal 10-bit references have been added and can be routed directly to control the PWM outputs. The ADC converts from 0 to 3.3V fixed full-scale range. The ADC interface has been optimized for low overhead/latency.Features
- High-Efficiency 32-Bit CPU (TMS320C28x™)
- 80MHz (12.5ns Cycle Time)
- 16 x 16 and 32 x 32 MAC Operations
- 16 x 16 Dual MAC
- Harvard Bus Architecture
- Atomic Operations
- Fast Interrupt Response and Processing
- Unified Memory Programming Model
- Code-Efficient (in C/C++ and Assembly)
- Floating-Point Unit
- Native Single-Precision Floating-Point Operations
- Programmable Control Law Accelerator (CLA)
- 32-Bit Floating-Point Math Accelerator
- Executes Code Independently of the Main CPU
- Viterbi, Complex Math, CRC Unit (VCU)
- Extends C28x™ Instruction Set to Support Complex Multiply, Viterbi Operations, and Cyclic Redundancy Check (CRC)
- Embedded Memory
- 128KB Flash
- 52KB RAM
- 2KB OTP ROM
Applications
- Solar Power Inverters
- LED Lighting
- Hybrid Electric Vehicles
- Appliances
- Digital Power
- Motor Drive and Control
- Renewable Energy
- Power Line Communications
Functional Block Diagram
Videos
Inilathala: 2012-02-14
| Na-update: 2022-04-22