Texas Instruments TPA3244EVM PurePath™ Ultra-HD Evaluation Module

Texas Instruments TPA3244EVM PurePath™ Ultra-HD Evaluation Module (EVM) demonstrates the TPA3244DDW integrated circuit. This evaluation module supports two BTL (stereo 2.0) output channels and one PBTL (mono 0.1) output channel. This module also supports one BTL plus two SE (2.1) output channels and four SE (4.0) output channel configurations. The NE5532 is a high-performance audio op amp designed to allow TPA3244DDW operation. The NE5532 can send differential or single-ended input signals to the evaluation module with differential inputs yielding the optimal performance. The Texas Instruments TPA3244EVM is a complete 2VRMS analog input 2×40W continuous/2×100W peak stereo high-power amplifier ready for evaluation and excellent listening experience.

Features

  • Self-contained protection system (short circuit, clip, and thermal)
  • Standard 2VRMS differential input or single-ended line input
  • BTL, PBTL, and SE output configurations support
  • Double-sided, plated-through, 2oz. cu four-layer PCB layout
  • Supports audio plug-in boards through its AIB connector
  • Supports post-filter feedback
Inilathala: 2017-05-09 | Na-update: 2022-05-03