Texas Instruments TPA3245EVM PurePath™ Ultra-HD Evaluation Module

Texas Instruments TPA3245EVM PurePath™ Ultra-HD Evaluation Module (EVM) demonstrates the TPA3245DDW integrated circuit. This evaluation module supports two BTL (stereo 2.0) output channels and one PBTL (mono 0.1) output channel. This module also supports one BTL plus two SE (2.1) output channels and four SE (4.0) output channel configurations. The NE5532 is a high-performance audio op amp designed to allow TPA3245DDW operation. The NE5532 can send differential or single-ended input signals to the evaluation module with differential inputs yielding the optimal performance. The Texas Instruments TPA3245EVM is a complete 2VRMS analog input 2×100W stereo/1×200W mono power amplifier ready for evaluation and an excellent listening experience.

Features

  • Stereo Ultra-HD evaluation module
  • Self-contained protection system (short circuit, clip, and thermal)
  • Standard 2VRMS differential input or single-ended line input
  • BTL, PBTL, and SE output configurations support
  • Double-sided, plated-through, 2oz. cu two-layer PCB layout

Board Layout

Texas Instruments TPA3245EVM PurePath™ Ultra-HD Evaluation Module
Inilathala: 2017-05-10 | Na-update: 2022-05-04