Texas Instruments TPS22996EVM Load Switch Evaluation Module (EVM)

Texas Instruments TPS22996EVM Load Switch Evaluation Module (EVM) is a four-layer PCB containing the TPS22996 dual-channel load switch device. The VIN and VOUT connections to the device and the PCB layout routing can handle high continuous currents and provide a low-resistance pathway into and out of the device under test. The Texas Instruments TPS22996EVM allows for accurate measurement of the TPS22996 device while providing an easy interface for the user to evaluate the novel features.

Features

  • VIN input voltage range of 0.6V to VBIAS
  • VBIAS input voltage range of 2.5V to 5.5V
  • Onboard ON resistors for setting VOUT slew rate
  • Access to the VIN, VOUT, ON, VBIAS, and GND pins of the TPS22996 load switch device
  • 4A maximum continuous current per channel

Applications

  • PC and notebooks
  • Set-top boxes and residential gateways
  • Telecom systems
  • Solid-state drives (SSD)

Board Layout

Mechanical Drawing - Texas Instruments TPS22996EVM Load Switch Evaluation Module (EVM)
Inilathala: 2024-02-23 | Na-update: 2024-03-01