Texas Instruments TPS22997 Load Switch

Texas Instruments TPS22997 Load Switch is a single-channel switch that provides a configurable rise time to minimize inrush current. This load switch operates over an input voltage range of 0.1V to 5.5V and a maximum continuous current of 10A. The TPS22997 switch is controlled by an enable pin (ON) interfacing directly with low-voltage GPIO signals (VIH = 0.8V). Features include adjustable slew rate control, adjustable Quick Output Discharge (QOD), open-drain Power Good (PG) signal, and thermal shutdown. This device is available in a 1.5mm x 2.0mm with a 0.5mm pitch, 10-pin WQFN package (RYZ). The TPS22997 load switch operates at -40°C to 125°C temperature range and is ideal for solid-state drives, PC and notebooks, industrial PCs, and optical modules.

Features

  • 0.1V to 5.5V input operating voltage range (VIN)
  • 1.5V to 5.5V bias voltage range
  • 10A maximum continuous current
  • 4mΩ (typical) ON-Resistance (RON)
  • Adjustable slew rate control
  • Adjustable Quick Output Discharge (QOD)
  • Open drain Power Good (PG) signal
  • Thermal shutdown
  • Low power consumption:
    • 10μA (typical) ON state (IQ)
    • 0.1μA (typical) OFF state (ISD)
  • Smart ON pin pulldown (RPD, ON)
    • 25nA (typical) ON ≥ VIH (ION)
    • 500kΩ (typical) ON ≤ VIL (RPD, ON)

Applications

  • Solid state drive
  • PC and notebooks
  • Industrial PC
  • Optical module

Block Diagram

Block Diagram - Texas Instruments TPS22997 Load Switch

Application Circuit

Application Circuit Diagram - Texas Instruments TPS22997 Load Switch
Inilathala: 2023-02-01 | Na-update: 2023-03-08