Texas Instruments TPS22999EVM Evaluation Module

Texas Instruments TPS22999EVM Evaluation Module offers an easy method to measure and evaluate the TPS22999 load switch. The TI TPS22999EVM is a two-layer PCB with VIN and VOUT connections to the device capable of handling high continuous currents and allowing a low-resistance pathway into and out of the switch under test. Test point connections enable users to control the device with user-defined test conditions and make accurate RON measurements.

Features

  • VIN input voltage range of 0.1V to Vbias 1V
  • Onboard CIN and COUT capacitors with landing pads for optional additional capacitance
  • VBIAS input voltage range of 2.3V to 5.5V
  • Access to the VIN, VOUT, EN, VBIAS, PG, and GND pins of the TPS22999 load switch

Applications

  • Wearables
  • Solid State Drive (SSDs)
  • PC and notebooks
  • Industrial PC
  • Optical module

Layout

Texas Instruments TPS22999EVM Evaluation Module
Inilathala: 2024-02-05 | Na-update: 2024-02-14