Texas Instruments TPS2372-4EVM-006 Evaluation Module (EVM)
Texas Instruments TPS2372-4EVM-006 Evaluation Module (EVM) contains evaluation and reference circuitry for the TPS2372. The TPS2372 is an IEEE802.3bt Power Over Ethernet (PoE) PD controller suitable for high-power PoE PD applications such as LED lighting and modules. The Texas Instruments TPS2372-4EVM-006 Evaluation Module contains input and output power connectors and an array of onboard test points for circuit evaluation.Features
- IEEE802.3bt compliant PoE PD
- Adjustable automatic MPS
- Inrush delay
- Autoclass
Board Layout
Inilathala: 2018-01-16
| Na-update: 2025-03-11