Texas Instruments TPS25961EVM Evaluation Module

Texas Instruments TPS25961EVM Evaluation Module is configured to evaluate the operation of the TPS25961 eFuse. The TPS25961 100mΩ eFuse is an integrated FET hot-swap device combined to create a highly integrated circuit protection and power management solution. The TPS25961 features multiple protection modes using very few external components and is a robust defense against overloads, short circuits, voltage surges, and excessive inrush current.

The TI TPS25961EVM evaluation module has one standalone channel and provides programmable OVLO and ILM settings.

Features

  • 2.7V to 19V (typ) operation
  • Programmable UVLO and OVLO
  • Programmable current limit

Applications

  • Adapter Input protection
  • Set-top boxes
  • Smart speakers
  • Wireless earphones
  • Video surveillance
  • Energy meters

Setup with Test Equipment

Location Circuit - Texas Instruments TPS25961EVM Evaluation Module

PCB Layout

Texas Instruments TPS25961EVM Evaluation Module
Inilathala: 2023-01-20 | Na-update: 2023-02-01