Texas Instruments TPS25980EVM eFuse Evaluation Module (EVM)

Texas Instruments TPS25980EVM eFuse Evaluation Module (EVM) allows reference circuit evaluation of the TPS25980x eFuse devices. The TPS25980x device is 2.7V to 24V, 8A eFuse with integrated 2.7mOhm FET, programmable under-voltage, over-current, inrush current protection, and a configurable number of auto retries and retry delay features. The input power is applied between connectors J1 and J3, while J2 and J5 provide the output connection to the load. D1/C1 provides input protection for the Texas Instruments TPS259804O eFuse, while D2/C2 provides output protection. S1 allows U1 to be RESET or disabled. A power good (PG) indicator is provided by D3. Scaled device current can be monitored at TP15 with a scale factor of 0.13V/A.

Features

  • 2.7V to 24V (typ) operation
  • 3A to 8A programmable current limit using onboard jumpers
  • Programmable output voltage slew rate control
  • Configurable number of auto-retries and retry-delay features
  • Programmable current limit timer
  • TVS diode for input transient protection
  • Onboard Schottky diode at output prevents negative spike during overcurrent faults
  • LED status indication for Power Good output

Required Equipment

  • Power Supplies
    • One adjustable power supply 0V to 30V output, 0A to 30A output current limit
  • Oscilloscope
    • A DPO2024 or equivalent, three 10x voltage probes, and a DC current probe
  • Meters
    • One DMM minimum is needed
  •  Loads
    • One resistive load or equivalent which can tolerate up to 30A DC load at 24V and is capable of the output short

Applications

  • Hot-swap, hot-plug
  • Server standby rails
  • Optical modules
  • PCIe, SSDs, and HDDs
  • Routers and switches
  • Industrial PC
  • Digital TV

Test Setup

Mechanical Drawing - Texas Instruments TPS25980EVM eFuse Evaluation Module (EVM)
Inilathala: 2020-08-24 | Na-update: 2024-08-16