Texas Instruments TPS26630-33EVM eFuse Evaluation Module
Texas Instruments TPS26630-33EVM eFuse Evaluation Module permits reference circuit evaluation of the TPS2663x eFuse. The TPS2663x Surge Protection Industrial eFuses provide ease-of-use and positive 60V and 6A eFuse with a 31mΩ integrated FET. The Texas Instruments TPS26630-33EVM Evaluation Module features reverse input polarity protection up to -60V using an external N-Channel MOSFET and a 0.6A to 6A current limit programmable using onboard jumpers. The Evaluation Module offers Load protection from Surge and EFT (IEC61000-4-5 Level 1 and IEC61000-4-4 Level 3).Features
- 4.5 to 60V operating voltage range
- 0.6A to 6A current limit programmable using onboard jumpers
- Reverse input polarity protection up to -60V using external N-Channel MOSFET
- Programmable output slew rate control, UVLO, and OVP
- Load protection from surge and EFT (IEC61000-4-5 Level 1 and IEC61000-4-4 Level 3)
- Output Power Limiting Scheme (PLIM)
Applications
- PLC, CNC
- Medical equipment
- Control and automation
- Industrial power systems
- Sensors hubs
Layout
Inilathala: 2019-04-25
| Na-update: 2023-08-25