Texas Instruments TPS3842EVM Supervisor Evaluation Module (EVM)
Texas Instruments TPS3842EVM Supervisor Evaluation Module (EVM) was designed for the TPS3842-Q1 and TPS3842 family of voltage supervisors. This evaluation module provides a sample design and test point for all input and output pins of the Texas Instruments TPS3842 and TPS3842-Q1 devices to capture measurements and familiarize users with the device.Features
- 1.9V to 42V wide supply voltage range
- VDD, SENSE, and RESET are rated to 42V
- Low quiescent current of 850nA (typical)
- 0.5% (typical) high threshold accuracy
- Capacitor programmable adjustable delay time with CTR pin
- Capacitor programmable de-glitch delay time with CTS pin
Applications
- ADAS domain controller
- Automotive gateway
- Automotive head unit
- Digital cockpit processing unit
- Telematics control unit
- Driver monitoring
Board Layout
Inilathala: 2024-10-25
| Na-update: 2024-11-07